There are no models available for this part yet.
Overview of 760155402 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 760155402 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-760155402-ND
|
DigiKey | GbX I-Trac Vertical Header Modul Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
440 In Stock |
|
$8.1800 / $8.8300 | Buy Now | |
DISTI #
760155402
|
Avnet Americas | Conn Backplane HDR 56 POS 1.85mm Solder ST Thru-Hole Tray (Alt: 760155402) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | 0 |
|
RFQ | ||
DISTI #
760155402
|
Avnet Abacus | Conn Backplane HDR 56 POS 1.85mm Solder ST Thru-Hole Tray (Alt: 760155402) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500987700
|
Chip1Stop | Conn Backplane HDR 56 POS 1.85mm Solder ST Thru-Hole Tray RoHS: Compliant | 440 |
|
$8.0900 / $9.3600 | Buy Now |