Part Details for 760153402 by Molex
Overview of 760153402 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760153402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-760153402-ND
|
DigiKey | I-TRAC 7 ROW BP ASSY - 4 COL GU Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1113 In Stock |
|
$7.1500 / $8.8300 | Buy Now |
DISTI #
760153402
|
Avnet Americas | Conn Backplane HDR 56 POS 3.7mm Press Fit ST Thru-Hole Tray - Bulk (Alt: 760153402) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
760153402
|
Avnet Abacus | Conn Backplane HDR 56 POS 3.7mm Press Fit ST Thru-Hole Tray (Alt: 760153402) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
760153402
|
Avnet Abacus | Conn Backplane HDR 56 POS 3.7mm Press Fit ST Thru-Hole Tray (Alt: 760153402) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |