76015-5102
Molex
Description: Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle

Overview of 76015-5102 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HA2-5102-5 Rochester Electronics LLC Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8
HA2-5102-2 Rochester Electronics LLC Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8
LPS5015-102MLC Coilcraft Inc General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT

Price & Stock for 76015-5102 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R9530
Newark I-Trac 7 Row Bp Assy- 10 Col Guide Right |Molex 76015-5102 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $15.4700
  • 250 $13.9800
$13.9800 / $15.4700 Buy Now
DISTI # 538-76015-5102
Mouser Electronics High Speed / Modular Connectors I-TRAC 7 ROW BP ASSY - 10 COL GUIDE RIGHT RoHS: Compliant 0
  • 150 $14.0400
$14.0400 Order Now

CAD Models for 76015-5102 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76015-5102 by Molex

76015-5102
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.685 inch
Body Depth
0.638 inch
Body Length
1.704 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.073 inch
Mating Contact Row Spacing
0.145 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
7
Number of Rows Loaded
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.083 inch
Terminal Pitch
1.8542 mm
Termination Type
PRESS FIT
Total Number of Contacts
70
Want to compare parts?
  1. 76015-5102
    Molex
    Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle
    VS

Alternate Parts for 76015-5102

This table gives cross-reference parts and alternative options found for 76015-5102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76015-5102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76015-4112 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-4112
76015-4135 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-4135
76015-9185 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-9185
76015-8153 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-8153
76015-8124 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-8124
76015-8185 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-8185
76015-9183 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-9183
76015-9143 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-9143
76015-9115 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-9115
76015-4132 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle Molex 76015-5102 vs 76015-4132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76015-5102 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76015-5102 by Molex

  • Please alert me when 76015-5102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76015-5102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76015-5102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76015-5102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76015-5102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76015-5102 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: