Part Details for 76012WS 008100 by Belden Inc
Overview of 76012WS 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 76012WS 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0026
|
Newark | Shld Flex Cable, 12Cond, 28Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 76012WS 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 27 |
|
$560.6000 / $603.9800 | Buy Now |
DISTI #
BEL2433-100-ND
|
DigiKey | CABLE 12COND 28AWG CHRM SHD Min Qty: 100 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.2469 | Buy Now |
DISTI #
566-76012WS-100-08
|
Mouser Electronics | Multi-Conductor Cables 28AWG /12 COND SHELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$525.7400 / $539.1600 | Order Now |
DISTI #
71076206
|
RS | MachFlex Continuous 300V, 28 AWG 12 Cond Foil/Spiral Shield | Belden 76012WS 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 200 |
|
$4.4900 / $4.8600 | Buy Now |