Part Details for 76010G-15D-5SB by HiRel Connectors Inc
Overview of 76010G-15D-5SB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76010G-15D-5SB
76010G-15D-5SB CAD Models
76010G-15D-5SB Part Data Attributes
|
76010G-15D-5SB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76010G-15D-5SB
HiRel Connectors Inc
MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for 76010G-15D-5SB
This table gives cross-reference parts and alternative options found for 76010G-15D-5SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76010G-15D-5SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB910T15F05SB | TE's AMP | Check for Price | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76010G-15D-5SB vs MB910T15F05SB |
MS27466T-15N-5JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle | 76010G-15D-5SB vs MS27466T-15N-5JB |
MB910Y15D05SB | TE's AMP | Check for Price | 5 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76010G-15D-5SB vs MB910Y15D05SB |
MS27466E15A5SB | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 76010G-15D-5SB vs MS27466E15A5SB |
MS27466G-15C-5JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76010G-15D-5SB vs MS27466G-15C-5JB |
MS27466E15D05JB | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | 76010G-15D-5SB vs MS27466E15D05JB |
76010E-15N-5SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle | 76010G-15D-5SB vs 76010E-15N-5SB |
MB910T15A05SB | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76010G-15D-5SB vs MB910T15A05SB |
76010G-15C-5SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76010G-15D-5SB vs 76010G-15C-5SB |
76010T-15C-5SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76010G-15D-5SB vs 76010T-15C-5SB |