Part Details for 76010-5222 by Molex
Overview of 76010-5222 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7601001EA | Texas Instruments | Data Selectors/Multiplexers 16-CDIP -55 to 125 | |
76010012A | Texas Instruments | Data Selectors/Multiplexers 20-LCCC -55 to 125 | |
LPO4815-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 76010-5222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-76010-5222
|
Mouser Electronics | High Speed / Modular Connectors IPass R/A Shell T/H T/H Dual Key 50 ckt RoHS: Compliant | 0 |
|
$2.2600 / $4.2000 | Order Now |