Part Details for 7600401DA by Texas Instruments
Results Overview of 7600401DA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7600401DA Information
7600401DA by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 7600401DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | NAND GATE, Temperature Grade: MILITARY, Terminal Form: FLAT, No. of Terminals: 14, Package Code:... more | 41 |
|
RFQ |
Part Details for 7600401DA
7600401DA CAD Models
7600401DA Part Data Attributes
|
7600401DA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7600401DA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with Schmitt-Trigger inputs 14-CFP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for 7600401DA
This table gives cross-reference parts and alternative options found for 7600401DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7600401DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7600401DX | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-16 | 7600401DA vs 7600401DX |
7600401DX | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-16 | 7600401DA vs 7600401DX |
7600401DX | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 7600401DA vs 7600401DX |
7600401DX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-16 | 7600401DA vs 7600401DX |
7600401DX | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-16 | 7600401DA vs 7600401DX |