Part Details for 76002114 by Digi International Inc
Overview of 76002114 by Digi International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76002114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-76002114-ND
|
DigiKey | ANTENNA - 3G/4G/5G (MULTIBAND 6M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$17.0000 | Buy Now |
DISTI #
76002114
|
Avnet Americas | ANTENNA - 3G/4G/5G (MULTIBAND 6MHZ - 6000MHZ), SWIVEL, ARTICULATING, BLACK COLOR - Bulk (Alt: 76002114) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-76002114
|
Mouser Electronics | Antennas Antenna - 3G/4G/5G (Multiband 6MHz - 6000MHz), Swivel, Articulating, Black Color | 4 |
|
$17.0000 | Buy Now |
|
NAC | ANTENNA 3G/4G/5G MULTIBAND RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
76002114
|
Avnet Silica | ANTENNA - 3G/4G/5G (MULTIBAND 6MHZ - 6000MHZ), SWIVEL, ARTICULATING, BLACK COLOR (Alt: 76002114) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Antenna - 3G/4G/5G (Multiband 6MHz - 6000MHz), Swivel, Articulating, Black Color Min Qty: 1 | In Stock |
|
$17.0000 | Buy Now |