Part Details for 76000671 by Digi International Inc
Results Overview of 76000671 by Digi International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76000671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1615-ND
|
DigiKey | NETWORKING ADAPTER DB9 FEM 8PK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$75.0000 | Buy Now |
DISTI #
76000671
|
Avnet Americas | CM DB-9 Female Console Adapter - Bulk (Alt: 76000671) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
888-76000671
|
Mouser Electronics | D-Sub Adapters & Gender Changers Digi CM/Passport 8 8-Pack RoHS: Compliant | 1 |
|
$75.0000 | Buy Now |
DISTI #
V99:2348_06288864
|
Arrow Electronics | Conn RJ-45-D-Sub Adapter F/F 8/9 POS ST 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1821 | Americas - 2 |
|
$9.7770 / $51.3837 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 209 Factory Stock |
|
$75.0000 | Buy Now |
DISTI #
27484328
|
Verical | Conn RJ-45-D-Sub Adapter F/F 8/9 POS ST 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 2 |
|
$9.7770 | Buy Now |
|
NAC | 8PK DIGI CM CABLE ADAPTER DB9F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$80.6600 | Buy Now |
DISTI #
76000671
|
Avnet Silica | CM DB9 Female Console Adapter (Alt: 76000671) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 209 Factory Stock |
|
$75.0000 | Buy Now |
|
Symmetry Electronics | Digi Connect IT 8 pack DB-9F Console Adapter (8 pin) Min Qty: 1 | 0 |
|
$75.0000 | Buy Now |
Part Details for 76000671
76000671 CAD Models
76000671 Part Data Attributes
|
76000671
Digi International Inc
Buy Now
|
Compare Parts:
76000671
Digi International Inc
Select a part to compare: |
Samacsys Manufacturer | Digi International |