Part Details for 76000199 by Digi International Inc
Overview of 76000199 by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76000199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1641-ND
|
DigiKey | CBL ASSY D-SUB 25P F TO RJ45 4' Min Qty: 20 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$29.0000 | Buy Now |
DISTI #
76000199
|
Avnet Americas | DIGI 48" RJ-45/DB-25F STRAIGHT CABLE (10 PIN) - Bulk (Alt: 76000199) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-76000199
|
Mouser Electronics | Ethernet Cables / Networking Cables Dig 48" RJ-45/DB-25F Straight Cable10 pi RoHS: Compliant | 1 |
|
$29.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 747 Factory Stock |
|
$25.1600 / $33.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 747 Factory Stock |
|
$25.1600 / $33.3100 | Buy Now |
|
Neutron USA | Digi 48" RJ-45/DB-25F Straight Cable (10 pin) -- Replacement for 76000198 | 50 |
|
$28.0300 | Buy Now |
|
Symmetry Electronics | "Digi 48"" RJ-45/DB-25F Straight Cable (10 pin) -- Replacement for 76000198" Min Qty: 1 | 0 |
|
$29.0000 | Buy Now |
Part Details for 76000199
76000199 CAD Models
76000199 Part Data Attributes
|
76000199
Digi International Inc
Buy Now
|
Compare Parts:
76000199
Digi International Inc
|
Samacsys Manufacturer | Digi International |