Part Details for 760-3562 by Concord Electronics Inc
Overview of 760-3562 by Concord Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-562 | Coilcraft Inc | Variable Inductor, 4.5uH Min, 6.7uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
GA3562-BLB | Coilcraft Inc | SMPS Transformer | |
AGP4233-562ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 760-3562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3546
|
Newark | Snap-In Bumpers/Concord Electronics |Concord Electronics 760-3562 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.3760 | Buy Now |
DISTI #
C1S149500160970
|
Chip1Stop | Bumpers and Leveling Elements | 14441 |
|
$0.1230 / $0.1740 | Buy Now |