There are no models available for this part yet.
Overview of 76.320.1528.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-1528-R7 | Analog Devices | 300mA LDO 1.5Vo1, 2.8Vo2 | |
ADP2140ACPZ1528R7 | Analog Devices | 0.6A Buck 1.5Vo + 0.3A LDO 2.8 | |
LT1528CT#PBF | Analog Devices | 3A L Drop Reg for uP Applicati |
Price & Stock for 76.320.1528.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41B3889
|
Newark | Bottom Hd Gut Gk 15 50 A |Wieland Electric 76.320.1528.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1000 / $24.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.9500 | Buy Now | ||
Onlinecomponents.com | Connector Accessories Housing RoHS: Compliant | 0 |
|
$14.8500 / $19.6500 | Buy Now |