Part Details for 76-WN22 by NTE Electronics Inc
Overview of 76-WN22 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76-WN22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wire Connector 18-22AWG 15.2mm 8.6mm RoHS: Compliant |
5 In Stock |
|
$1.1400 / $1.8800 | Buy Now |