Part Details for 76-ST16-04 by NTE Electronics Inc
Overview of 76-ST16-04 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76-ST16-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-76-ST16-04-ND
|
DigiKey | NON INS SPADE TERM 16-14G Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Spade Terminal 14-16AWG 16mm 5.8mm Electro-Tin RoHS: Compliant |
21 In Stock |
|
$1.5200 / $2.4500 | Buy Now |
|
Master Electronics | Spade Terminal 14-16AWG 16mm 5.8mm Electro-Tin RoHS: Compliant |
21 In Stock |
|
$1.5200 / $2.4500 | Buy Now |
Part Details for 76-ST16-04
76-ST16-04 CAD Models
76-ST16-04 Part Data Attributes
|
76-ST16-04
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
76-ST16-04
NTE Electronics Inc
NON INS SPADE TERM 16-14G
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |