Part Details for 76-9711/4044B by ITW Switches
Overview of 76-9711/4044B by ITW Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76-9711/4044B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K8847
|
Newark | Switch, Pushbutton, Spst, 10A, 250V, Product Range:76-97 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Ip Rating:Ip67 Rohs Compliant: Yes |Itw Switches 76-9711/4044B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
850-76-9711/4044B
|
Mouser Electronics | Pushbutton Switches PANEL SEAL PB SW MOMENTARY, BLK/RED RoHS: Compliant | 0 |
|
$20.3900 / $26.4000 | Order Now |
DISTI #
76-9711/4044B
|
Avnet Abacus | Push Button Switch N.O./N.C. SPST Round Button 10A 250V Momentary Contact Solder Panel Mount (Alt: 76-9711/4044B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 76-9711/4044B
76-9711/4044B CAD Models
76-9711/4044B Part Data Attributes
|
76-9711/4044B
ITW Switches
Buy Now
|
Compare Parts:
76-9711/4044B
ITW Switches
|
Samacsys Manufacturer | ITW Switches |