Part Details for 76-9450/439088B by ITW Switches
Overview of 76-9450/439088B by ITW Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76-9450/439088B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX7493
|
Newark | Switch, Black Domed, Switch Operation:-, Contact Configuration:Spdt-Db, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:10A, Switch Terminals:Quick Connect, Solder, Product Range:76-94 Series, Svhc:No Svhc Rohs Compliant: Yes |Itw Switches 76-9450/439088B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$34.8000 / $46.3500 | Buy Now |
DISTI #
70746588
|
RS | Push Button Switch, SPDT-NO/NC, Panel Mount, Momentary , Illuminated | ITW Switches 76-9450/439088B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8300 / $47.6000 | RFQ |
DISTI #
76-9450/439088B
|
Avnet Abacus | Switch Push Button N.O./N.C. SPDT Dome 10A 250VAC Solder/Faston Panel Mount (Alt: 76-9450/439088B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 76-9450/439088B
76-9450/439088B CAD Models
76-9450/439088B Part Data Attributes
|
76-9450/439088B
ITW Switches
Buy Now
|
Compare Parts:
76-9450/439088B
ITW Switches
|
Samacsys Manufacturer | ITW Switches |