Part Details for 76-9114/439088 by ITW Switches
Overview of 76-9114/439088 by ITW Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9114-DPG2-EBZ | Analog Devices | Dual 8 bit low power converter | |
AD9114BCPZ | Analog Devices | Dual 8B, Low Power D-A Convert | |
AD9114BCPZRL7 | Analog Devices | Dual 8B, Low Power D-A Convert |
Price & Stock for 76-9114/439088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX7480
|
Newark | Pushbutton, Spst, 10A, Quick Connect, Product Range:76-91 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Blue, Ip Rating:Ip67Rohs Compliant: Yes |Itw Switches 76-9114/439088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$14.6600 / $17.2600 | Buy Now |
DISTI #
70746606
|
RS | Push Button Switch, IP67, SP-NO/NC, Panel Mount, Momentary | ITW Switches 76-9114/439088 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1200 / $18.3200 | RFQ |
DISTI #
76-9114/439088
|
Avnet Abacus | (Alt: 76-9114/439088) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 76-9114/439088
76-9114/439088 CAD Models
76-9114/439088 Part Data Attributes
|
76-9114/439088
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
76-9114/439088
ITW Switches
Pushbutton Switch, SPST, Momentary-tactile, 0.01A, 5VDC, Quick Connect/solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | ITW Switches | |
Actuator Type | BUTTON TYPE | |
Body Height | 20.7 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 15.5 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Termination Type | QUICK CONNECT/SOLDER |