Part Details for 76-1674 by MCM Electronics / Tenma
Overview of 76-1674 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1674KRZ-REEL | Analog Devices | IC, MONO 12-BIT A/D CONV | |
AD1674BRZ | Analog Devices | IC, MONO 12-BIT ADC IC | |
AD1674KRZ | Analog Devices | IC, MONO 12-BIT A/D CONV |
Price & Stock for 76-1674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9004
|
Newark | Binding Post, 36A, Turret, Red, Product Range:-, Current Rating:36A, Voltage Rating:500V, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Contact Material:Brass Rohs Compliant: Yes |Tenma 76-1674 (Alternate Part Number: 3760122596504 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.2400 | Buy Now |