Datasheets
75QR368050H0J by: KEMET Corporation

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED

Part Details for 75QR368050H0J by KEMET Corporation

Overview of 75QR368050H0J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 75QR368050H0J

Part # Distributor Description Stock Price Buy
DISTI # R75QR368050H0J
TTI Film Capacitors 1k V 0.68 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 384 Package Multiple: 128 Container: Tray Americas - 0
  • 384 $1.9600
  • 512 $1.5600
  • 1,024 $1.4500
  • 2,432 $1.3800
  • 4,992 $1.3500
$1.3500 / $1.9600 Buy Now

Part Details for 75QR368050H0J

75QR368050H0J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

75QR368050H0J Part Data Attributes

75QR368050H0J KEMET Corporation
Buy Now Datasheet
Compare Parts:
75QR368050H0J KEMET Corporation Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Capacitance 0.68 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
ESR 9.4 mΩ
Height 33 mm
JESD-609 Code e3
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TRAY
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200
Ripple Current 9650 mA
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 18 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75QR368050H0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75QR368050H0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of 75QR368050H0J would you like to use for your alert(s)?
  • Please alert me when 75QR368050H0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75QR368050H0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75QR368050H0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75QR368050H0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75QR368050H0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75QR368050H0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: