Part Details for 75QR3470AA10K by KEMET Corporation
Overview of 75QR3470AA10K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75QR3470AA10K
75QR3470AA10K CAD Models
75QR3470AA10K Part Data Attributes
|
75QR3470AA10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75QR3470AA10K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 75QR3470AA10K
This table gives cross-reference parts and alternative options found for 75QR3470AA10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75QR3470AA10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75QR3470JB10K | Film Capacitor, | KEMET Corporation | 75QR3470AA10K vs 75QR3470JB10K |
R75QR3470JB10K | Film Capacitor, | KEMET Corporation | 75QR3470AA10K vs R75QR3470JB10K |
R75QR3470JH10K | Film Capacitor, | KEMET Corporation | 75QR3470AA10K vs R75QR3470JH10K |
75QR3470JE10K | Film Capacitor, | KEMET Corporation | 75QR3470AA10K vs 75QR3470JE10K |
75QR34705010K | Film Capacitor, | KEMET Corporation | 75QR3470AA10K vs 75QR34705010K |
75QR34704010K | Film Capacitor, | KEMET Corporation | 75QR3470AA10K vs 75QR34704010K |
R75QR3470AA10K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 75QR3470AA10K vs R75QR3470AA10K |
75QR3470JH10K | Film Capacitor, | KEMET Corporation | 75QR3470AA10K vs 75QR3470JH10K |
R75QR34705010K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | 75QR3470AA10K vs R75QR34705010K |