Part Details for 75QN3150AA00J by KEMET Corporation
Overview of 75QN3150AA00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75QN3150AA00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75QN3150AA00J
|
Avnet Abacus | (Alt: R75QN3150AA00J) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 75QN3150AA00J
75QN3150AA00J CAD Models
75QN3150AA00J Part Data Attributes
|
75QN3150AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75QN3150AA00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 75QN3150AA00J
This table gives cross-reference parts and alternative options found for 75QN3150AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75QN3150AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75QN31504000J | Film Capacitor, Polypropylene, 1000V, 0.15uF | KEMET Corporation | 75QN3150AA00J vs R75QN31504000J |
75QN3150JH00J | Film Capacitor, | KEMET Corporation | 75QN3150AA00J vs 75QN3150JH00J |
R75QN3150CK00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.15uF, | KEMET Corporation | 75QN3150AA00J vs R75QN3150CK00J |
R75QN3150JB00J | Film Capacitor, | KEMET Corporation | 75QN3150AA00J vs R75QN3150JB00J |
75QN31504000J | Film Capacitor, | KEMET Corporation | 75QN3150AA00J vs 75QN31504000J |
75QN3150JB00J | Film Capacitor, | KEMET Corporation | 75QN3150AA00J vs 75QN3150JB00J |
75QN3150JM00J | Film Capacitor, | KEMET Corporation | 75QN3150AA00J vs 75QN3150JM00J |
R75QN3150DQ00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.15uF, | KEMET Corporation | 75QN3150AA00J vs R75QN3150DQ00J |
R75QN3150JA00J | Film Capacitor, | KEMET Corporation | 75QN3150AA00J vs R75QN3150JA00J |
75QN3150DQ00J | Film Capacitor, | KEMET Corporation | 75QN3150AA00J vs 75QN3150DQ00J |