75QI2560JA00J
KEMET Corporation
Description: Film Capacitor,

Overview of 75QI2560JA00J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for 75QI2560JA00J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75QI2560JA00J by KEMET Corporation

75QI2560JA00J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
14.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. 75QI2560JA00J
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for 75QI2560JA00J

This table gives cross-reference parts and alternative options found for 75QI2560JA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75QI2560JA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75QI2560JB00J Film Capacitor, KEMET Corporation 75QI2560JA00J vs R75QI2560JB00J
R75QI2560GY00J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.056uF, 7133, KEMET Corporation 75QI2560JA00J vs R75QI2560GY00J
R75QI2560JM00J Film Capacitor, KEMET Corporation 75QI2560JA00J vs R75QI2560JM00J
75QI2560JH00J Film Capacitor, KEMET Corporation 75QI2560JA00J vs 75QI2560JH00J
R75QI25605000J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.056uF, 7133, KEMET Corporation 75QI2560JA00J vs R75QI25605000J
R75QI2560CK00J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.056uF, 7133, KEMET Corporation 75QI2560JA00J vs R75QI2560CK00J
75QI2560DQ00J Film Capacitor, KEMET Corporation 75QI2560JA00J vs 75QI2560DQ00J
R75QI2560AA00J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.056uF, 7133, KEMET Corporation 75QI2560JA00J vs R75QI2560AA00J
75QI2560CK00J Film Capacitor, KEMET Corporation 75QI2560JA00J vs 75QI2560CK00J
75QI25604000J Film Capacitor, KEMET Corporation 75QI2560JA00J vs 75QI25604000J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75QI2560JA00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75QI2560JA00J by KEMET Corporation

Select Manufacturer
Which Manufacturer of 75QI2560JA00J would you like to use for your alert(s)?
  • Please alert me when 75QI2560JA00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75QI2560JA00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75QI2560JA00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75QI2560JA00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75QI2560JA00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75QI2560JA00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: