75PW4470JE30K
KEMET Corporation
Description: Film Capacitor, RADIAL LEADED

Overview of 75PW4470JE30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for 75PW4470JE30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R75PW4470JE30K
Avnet Americas Power Film Capacitor, 4.7 uF, 250 V, 630 V, ± 10%, PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R75PW4470JE30K) RoHS: Compliant Min Qty: 882 Package Multiple: 126 Lead time: 30 Weeks, 0 Days Container: Tray 0
  • 882 $2.5982
$2.5982 Buy Now
DISTI # R75PW4470JE30K
TTI Film Capacitors 630V 4.7uF 10% LS=37.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 882 Package Multiple: 126 Container: Bulk Americas - 0
  • 882 $3.2100
$3.2100 Buy Now
DISTI # R75PW4470JE30K
Avnet Abacus Power Film Capacitor, 4.7 uF, 250 V, 630 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R75PW4470JE30K) RoHS: Compliant Min Qty: 882 Package Multiple: 126 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 75PW4470JE30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75PW4470JE30K by KEMET Corporation

75PW4470JE30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
30 Weeks
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
40 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tray
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
20 mm
Want to compare parts?
  1. 75PW4470JE30K
    KEMET Corporation
    Film Capacitor, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75PW4470JE30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75PW4470JE30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of 75PW4470JE30K would you like to use for your alert(s)?
  • Please alert me when 75PW4470JE30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75PW4470JE30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75PW4470JE30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75PW4470JE30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75PW4470JE30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75PW4470JE30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: