Part Details for 75PR4100AA30K by KEMET Corporation
Results Overview of 75PR4100AA30K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75PR4100AA30K Information
75PR4100AA30K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 75PR4100AA30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6747
|
Newark | 1Μf/10Vdc/2V |Kemet 75PR4100AA30K RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1098 |
|
$1.0500 / $1.5000 | Buy Now |
DISTI #
21044654
|
Verical | Cap Film 1uF 630V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.008 Ohm 105°C Tray RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 1098 |
|
$0.9300 / $0.9700 | Buy Now |
DISTI #
R75PR4100AA30K
|
TTI | Film Capacitors 630V 1.0uF 10% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3360 Package Multiple: 480 Container: Tray | Americas - 0 |
|
$0.8500 / $0.9000 | Buy Now |
Part Details for 75PR4100AA30K
75PR4100AA30K CAD Models
75PR4100AA30K Part Data Attributes
|
75PR4100AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PR4100AA30K
KEMET Corporation
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 75PR4100AA30K
This table gives cross-reference parts and alternative options found for 75PR4100AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PR4100AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75PR4100JE30K | KEMET Corporation | Check for Price | Film Capacitor, | 75PR4100AA30K vs 75PR4100JE30K |
R75PR41005030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | 75PR4100AA30K vs R75PR41005030K |
R75PR4100403-K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 75PR4100AA30K vs R75PR4100403-K |
R75PR4100AA30K | KEMET Corporation | $1.1503 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 75PR4100AA30K vs R75PR4100AA30K |
R75PR4100CK30K | KEMET Corporation | $1.8265 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | 75PR4100AA30K vs R75PR4100CK30K |
R75PR4100JE30K | KEMET Corporation | Check for Price | Film Capacitor, | 75PR4100AA30K vs R75PR4100JE30K |
R75PR4100JH30K | KEMET Corporation | Check for Price | Film Capacitor, | 75PR4100AA30K vs R75PR4100JH30K |
75PR4100JH30K | KEMET Corporation | Check for Price | Film Capacitor, | 75PR4100AA30K vs 75PR4100JH30K |
R75PR41004030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | 75PR4100AA30K vs R75PR41004030K |
R75PR4100JB30K | KEMET Corporation | Check for Price | Film Capacitor, | 75PR4100AA30K vs R75PR4100JB30K |