Part Details for 75PN32204030J by KEMET Corporation
Overview of 75PN32204030J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75PN32204030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6746
|
Newark | 3200Pf 630V |Kemet 75PN32204030J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 / $1.6400 | Buy Now |
DISTI #
R75PN32204030J
|
Avnet Abacus | (Alt: R75PN32204030J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
Part Details for 75PN32204030J
75PN32204030J CAD Models
75PN32204030J Part Data Attributes
|
75PN32204030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PN32204030J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 75PN32204030J
This table gives cross-reference parts and alternative options found for 75PN32204030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PN32204030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PN3220JH30J | Film Capacitor, | KEMET Corporation | 75PN32204030J vs R75PN3220JH30J |
75PN3220GY30J | Film Capacitor, | KEMET Corporation | 75PN32204030J vs 75PN3220GY30J |
R75PN3220CK30J | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | 75PN32204030J vs R75PN3220CK30J |
R75PN3220GY30J | Film Capacitor, | KEMET Corporation | 75PN32204030J vs R75PN3220GY30J |
R75PN32205030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 75PN32204030J vs R75PN32205030J |
R75PN3220JE30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 75PN32204030J vs R75PN3220JE30J |
75PN3220JA30J | Film Capacitor, | KEMET Corporation | 75PN32204030J vs 75PN3220JA30J |
C322J224J90C000 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, | Xiamen Faratronic Co Ltd | 75PN32204030J vs C322J224J90C000 |
R75PN3220JB30J | Film Capacitor, | KEMET Corporation | 75PN32204030J vs R75PN3220JB30J |
R75PN3220AA30J | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | 75PN32204030J vs R75PN3220AA30J |