Part Details for 75PI3270AA30K by KEMET Corporation
Overview of 75PI3270AA30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75PI3270AA30K
75PI3270AA30K CAD Models
75PI3270AA30K Part Data Attributes
|
75PI3270AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PI3270AA30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 75PI3270AA30K
This table gives cross-reference parts and alternative options found for 75PI3270AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PI3270AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI3270JE30K | Film Capacitor, | KEMET Corporation | 75PI3270AA30K vs R75PI3270JE30K |
R75PI32705030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, 7143, | KEMET Corporation | 75PI3270AA30K vs R75PI32705030K |
F461BY274K630P | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | 75PI3270AA30K vs F461BY274K630P |
R75PI3270CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, 7143, | KEMET Corporation | 75PI3270AA30K vs R75PI3270CK30K |
F461BY274K630R | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | 75PI3270AA30K vs F461BY274K630R |
F461BY274K630A | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | 75PI3270AA30K vs F461BY274K630A |
F461BY274K630C | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | 75PI3270AA30K vs F461BY274K630C |
R75PI3270JA30K | Film Capacitor, | KEMET Corporation | 75PI3270AA30K vs R75PI3270JA30K |
F461BY274K630L | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | 75PI3270AA30K vs F461BY274K630L |
F461BY274K630ALR0L | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | 75PI3270AA30K vs F461BY274K630ALR0L |