There are no models available for this part yet.
Overview of 75PD2100JH40J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75PD2100JH40J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R75PD2100JH40J
|
Avnet Abacus | (Alt: R75PD2100JH40J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 75PD2100JH40J by KEMET Corporation
Part Data Attributes for 75PD2100JH40J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10.5 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for 75PD2100JH40J
This table gives cross-reference parts and alternative options found for 75PD2100JH40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PD2100JH40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32620A6103J189 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3920, RADIAL LEADED | TDK Corporation | 75PD2100JH40J vs B32620A6103J189 |
R75PD21005040J | Film Capacitor, | KEMET Corporation | 75PD2100JH40J vs R75PD21005040J |
B32620A6103J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 75PD2100JH40J vs B32620A6103J000 |
75PD2100JA40J | Film Capacitor, | KEMET Corporation | 75PD2100JH40J vs 75PD2100JA40J |
R75PD2100JA40J | Film Capacitor, | KEMET Corporation | 75PD2100JH40J vs R75PD2100JA40J |
75PD2100Z340J | Film Capacitor, | KEMET Corporation | 75PD2100JH40J vs 75PD2100Z340J |
75PD2100DQ40J | Film Capacitor, | KEMET Corporation | 75PD2100JH40J vs 75PD2100DQ40J |
75PD2100AA40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 75PD2100JH40J vs 75PD2100AA40J |
R75PD2100Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 3920, | KEMET Corporation | 75PD2100JH40J vs R75PD2100Z340J |
B32620A6103J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 75PD2100JH40J vs B32620A6103J289 |