Part Details for 75MN36804030J by KEMET Corporation
Overview of 75MN36804030J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75MN36804030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13943814
|
Arrow Electronics | Cap Film 0.68uF 400V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0094 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2328 | Americas - 1198 |
|
$0.6424 / $0.9190 | Buy Now |
DISTI #
77382380
|
Verical | Cap Film 0.68uF 400V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0094 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2328 | Americas - 1198 |
|
$0.6424 / $0.8175 | Buy Now |
DISTI #
65694743
|
Verical | Cap Film 0.68uF 400V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0094 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 165 |
|
$0.9900 | Buy Now |
DISTI #
R75MN36804030J
|
Avnet Abacus | (Alt: R75MN36804030J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408403250037
|
Chip1Stop | Capacitor Film | 1198 |
|
$0.6424 / $0.9190 | Buy Now |
Part Details for 75MN36804030J
75MN36804030J CAD Models
75MN36804030J Part Data Attributes
|
75MN36804030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75MN36804030J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 75MN36804030J
This table gives cross-reference parts and alternative options found for 75MN36804030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75MN36804030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MN3680JM30J | Film Capacitor, | KEMET Corporation | 75MN36804030J vs R75MN3680JM30J |
R75MN3680JE30J | Film Capacitor, | KEMET Corporation | 75MN36804030J vs R75MN3680JE30J |
R75MN36805030J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | 75MN36804030J vs R75MN36805030J |
75MN3680JA30J | Film Capacitor, | KEMET Corporation | 75MN36804030J vs 75MN3680JA30J |
75MN3680GY30J | Film Capacitor, | KEMET Corporation | 75MN36804030J vs 75MN3680GY30J |
R75MN3680JB30J | Film Capacitor, | KEMET Corporation | 75MN36804030J vs R75MN3680JB30J |
75MN3680AA30J | Film Capacitor, | KEMET Corporation | 75MN36804030J vs 75MN3680AA30J |
75MN3680DQ30J | Film Capacitor, | KEMET Corporation | 75MN36804030J vs 75MN3680DQ30J |
R75MN3680CK30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | 75MN36804030J vs R75MN3680CK30J |
75MN36805030J | Film Capacitor, | KEMET Corporation | 75MN36804030J vs 75MN36805030J |