Part Details for 75MI333050H7J by KEMET Corporation
Overview of 75MI333050H7J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75MI333050H7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_25406237
|
Arrow Electronics | Cap Film 0.33uF 400V PP 5%( 18 X 13 X 12mm) Radial Plastic Rectangular Can 15mm 0.0145 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2336 | Americas - 980 |
|
$0.3294 / $0.5188 | Buy Now |
DISTI #
73540391
|
Verical | Cap Film 0.33uF 400V PP 5%( 18 X 13 X 12mm) Radial Plastic Rectangular Can 15mm 0.0145 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2336 | Americas - 980 |
|
$0.3294 / $0.3943 | Buy Now |
DISTI #
C1S408408378772
|
Chip1Stop | Unclassified | 980 |
|
$0.3479 / $0.4464 | Buy Now |
Part Details for 75MI333050H7J
75MI333050H7J CAD Models
75MI333050H7J Part Data Attributes
|
75MI333050H7J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75MI333050H7J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14.5 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 5550 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |