There are no models available for this part yet.
Overview of 75MD2470Z3B0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75MD2470Z3B0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6727
|
Newark | 240.uf 400V |Kemet 75MD2470Z3B0J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 970 |
|
$0.5300 / $0.8000 | Buy Now | |
DISTI #
43412332
|
Verical | Cap Film 0.047uF 400V PP 5%( 10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 0.0237 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 970 |
|
$0.4600 / $0.5600 | Buy Now | |
DISTI #
R75MD2470Z3B0J
|
Avnet Abacus | (Alt: R75MD2470Z3B0J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 75MD2470Z3B0J by KEMET Corporation
Part Data Attributes for 75MD2470Z3B0J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
44 Weeks
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10.5 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for 75MD2470Z3B0J
This table gives cross-reference parts and alternative options found for 75MD2470Z3B0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75MD2470Z3B0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MD2470AAB0J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, 3920, | KEMET Corporation | 75MD2470Z3B0J vs R75MD2470AAB0J |
R75MD2470JHB0J | Film Capacitor, | KEMET Corporation | 75MD2470Z3B0J vs R75MD2470JHB0J |
R75MD2470JBB0J | Film Capacitor, | KEMET Corporation | 75MD2470Z3B0J vs R75MD2470JBB0J |
R75MD2470JAB0J | Film Capacitor, | KEMET Corporation | 75MD2470Z3B0J vs R75MD2470JAB0J |
75MD2470JMB0J | Film Capacitor, | KEMET Corporation | 75MD2470Z3B0J vs 75MD2470JMB0J |
R75MD2470Z3B0J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | 75MD2470Z3B0J vs R75MD2470Z3B0J |
F461KJ473J400A | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | 75MD2470Z3B0J vs F461KJ473J400A |
75MD247050B0J | Film Capacitor, | KEMET Corporation | 75MD2470Z3B0J vs 75MD247050B0J |
75MD2470JEB0J | Film Capacitor, | KEMET Corporation | 75MD2470Z3B0J vs 75MD2470JEB0J |
75MD247040B0J | Film Capacitor, | KEMET Corporation | 75MD2470Z3B0J vs 75MD247040B0J |