Part Details for 75KESS10BFPW by TE Connectivity
Overview of 75KESS10BFPW by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75KESS10BFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4377
|
Newark | Power Line Filter, 3 Phase, 75A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:75A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kes Series Rohs Compliant: Yes |Corcom Te Connectivity 75KESS10BFPW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.2000 / $395.5600 | Buy Now |
DISTI #
174-75KESS10BFPW-ND
|
DigiKey | LINE FILTER 520VAC 75A CHASS MNT Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$407.9500 | Buy Now |
DISTI #
5-1609966-6
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 75A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609966-6) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$309.7587 | Buy Now |
DISTI #
655-75KESS10BFPW
|
Mouser Electronics | Power Line Filters KES 75A 1S SP WYE 520VAC 50HZ RoHS: Compliant | 0 |
|
$407.9400 / $407.9500 | Order Now |
DISTI #
72030340
|
RS | Filter, KES 75A 1S SP WYE 520VAC 50HZ | TE Connectivity 75KESS10BFPW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$518.7100 / $576.3300 | RFQ |
|
Onlinecomponents.com | KES 75A 1S SP WYE 520VAC RoHS: Compliant | 0 |
|
$371.4100 / $392.3400 | Buy Now |
DISTI #
COR75KESS10BFPW
|
Interstate Connecting Components | KES 75A 1S SP WYE 520VAC | 0 |
|
Buy Now | |
|
Master Electronics | KES 75A 1S SP WYE 520VAC RoHS: Compliant | 0 |
|
$371.4100 / $392.3400 | Buy Now |
Part Details for 75KESS10BFPW
75KESS10BFPW CAD Models
75KESS10BFPW Part Data Attributes
|
75KESS10BFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
75KESS10BFPW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 6 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 75 A | |
Rated Voltage | 520 V | |
Width | 160 mm |