There are no models available for this part yet.
Overview of 75KEPS10BFPW by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for 75KEPS10BFPW by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7609
|
Newark | Power Line Filter, 3 Phase, 75A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 75KEPS10BFPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$354.4500 / $368.3200 | Buy Now | |
DISTI #
174-75KEPS10BFPW-ND
|
DigiKey | LINE FILTER 520VAC 75A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$250.0000 | Buy Now | |
DISTI #
5-1609968-1
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 75A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609968-1) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$309.7587 | Buy Now | |
DISTI #
655-75KEPS10BFPW
|
Mouser Electronics | Power Line Filters KEP 75A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant | 0 |
|
$370.1800 / $376.6000 | Order Now | |
Onlinecomponents.com | KEP 75A 1S HIGH PLUS SP WYE 520VAC RoHS: Compliant |
2 Partner Stock |
|
$383.5800 / $405.9900 | Buy Now | ||
DISTI #
83680274
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$434.2300 / $585.8600 | Buy Now | |
DISTI #
5-1609968-1
|
TTI | Power Line Filters KEP 75A 1S HIGH PLUS SP WYE 52 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$352.2500 / $384.8000 | Buy Now | |
DISTI #
COR75KEPS10BFPW
|
Interstate Connecting Components | KEP 75A 1S HIGH PLUS SP WYE 52 | 0 |
|
Buy Now | ||
DISTI #
C1S114403934133
|
Chip1Stop | Connector Contact RoHS: Compliant | 2 |
|
$484.0000 / $653.0000 | Buy Now | |
Master Electronics | KEP 75A 1S HIGH PLUS SP WYE 520VAC RoHS: Compliant |
2 Partner Stock |
|
$383.5800 / $405.9900 | Buy Now |
CAD Models for 75KEPS10BFPW by TE Connectivity
Part Data Attributes for 75KEPS10BFPW by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
CSA; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
92 mm
|
High Pot
|
2856 V
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
8.5 mA
|
Length
|
300 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
75 A
|
Rated Voltage
|
520 V
|
Width
|
160 mm
|