Part Details for 75KEPS10BBSWHM by TE Connectivity
Overview of 75KEPS10BBSWHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75KEPS10BBSWHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7987
|
Newark | Power Line Filter, 3-Ph, 75A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 75KEPS10BBSWHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$384.0700 / $436.9200 | Buy Now |
DISTI #
174-75KEPS10BBSWHM-ND
|
DigiKey | LINE FILTER 520VAC 75A CHASSIS Min Qty: 4 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$404.0400 | Buy Now |
DISTI #
655-75KEPS10BBSWHM
|
Mouser Electronics | Power Line Filters KEP 75A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$390.0600 / $403.9900 | Order Now |
|
Onlinecomponents.com | KEP 75A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$342.4700 / $717.3100 | Buy Now |
|
Master Electronics | KEP 75A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$342.4700 / $717.3100 | Buy Now |
Part Details for 75KEPS10BBSWHM
75KEPS10BBSWHM CAD Models
75KEPS10BBSWHM Part Data Attributes
|
75KEPS10BBSWHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
75KEPS10BBSWHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 6 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 75 A |