Part Details for 75HQ035 by Microchip Technology Inc
Results Overview of 75HQ035 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75HQ035 Information
75HQ035 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 75HQ035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1370
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip 75HQ035 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.9400 / $97.7000 | Buy Now |
DISTI #
75HQ035MS-ND
|
DigiKey | DIODE SCHOTTKY 35V 80A DO203AB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.7003 | Buy Now |
DISTI #
75HQ035
|
Avnet Americas | Diode Schottky 40V 80A 2-Pin DO-203AB - Bulk (Alt: 75HQ035) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$92.2091 / $98.2211 | Buy Now |
DISTI #
494-75HQ035
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$105.2200 | Order Now |
DISTI #
75HQ035
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2049-02-05 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$105.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.2300 / $270.5400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$91.6500 / $107.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.2300 / $270.5400 | Buy Now |
Part Details for 75HQ035
75HQ035 CAD Models
75HQ035 Part Data Attributes
|
75HQ035
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
75HQ035
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 80 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 75HQ035
This table gives cross-reference parts and alternative options found for 75HQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75HQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
85HQ045 | Microchip Technology Inc | $121.3373 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 45V V(RRM), Silicon, DO-203AB | 75HQ035 vs 85HQ045 |
1N5834 | Microchip Technology Inc | $59.1539 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 48V V(RRM), Silicon, DO-203AB | 75HQ035 vs 1N5834 |
STPS120L15TV | STMicroelectronics | $21.7376 | 15 V , 120 A Low Drop OR-Ing Power Schottky Rectifier | 75HQ035 vs STPS120L15TV |
75HQ040 | Microchip Technology Inc | $116.1245 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB | 75HQ035 vs 75HQ040 |
51HQ040 | Microchip Technology Inc | $174.4379 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB | 75HQ035 vs 51HQ040 |
85HQ040 | Microchip Technology Inc | $121.3373 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB | 75HQ035 vs 85HQ040 |
50HQ040 | Microchip Technology Inc | $174.4379 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB | 75HQ035 vs 50HQ040 |
SBR6040 | Microchip Technology Inc | $130.6764 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB | 75HQ035 vs SBR6040 |
SBR6025 | Microchip Technology Inc | $152.6885 | Rectifier Diode, Schottky, 1 Phase, 60A, Silicon, DO-5 | 75HQ035 vs SBR6025 |