Part Details for 75GI32705000K by KEMET Corporation
Overview of 75GI32705000K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75GI32705000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6721
|
Newark | 0,27 U 160V |Kemet 75GI32705000K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.6280 | Buy Now |
DISTI #
2266-75GI32705000K-ND
|
DigiKey | 0 27 U 160V Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$0.4700 | Buy Now |
DISTI #
54419807
|
Verical | Cap Film 0.27uF 160V PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.0177 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 900 |
|
$0.3100 / $0.4400 | Buy Now |
Part Details for 75GI32705000K
75GI32705000K CAD Models
75GI32705000K Part Data Attributes
|
75GI32705000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75GI32705000K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |