Part Details for 75GD2680AA40K by KEMET Corporation
Overview of 75GD2680AA40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75GD2680AA40K
75GD2680AA40K CAD Models
75GD2680AA40K Part Data Attributes
|
75GD2680AA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75GD2680AA40K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75GD2680AA40K
This table gives cross-reference parts and alternative options found for 75GD2680AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75GD2680AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GD2680DQ40K | Film Capacitor, | KEMET Corporation | 75GD2680AA40K vs 75GD2680DQ40K |
75GD2680JE40K | Film Capacitor, | KEMET Corporation | 75GD2680AA40K vs 75GD2680JE40K |
R75GD2680JH40K | Film Capacitor, | KEMET Corporation | 75GD2680AA40K vs R75GD2680JH40K |
75GD26804040K | Film Capacitor, | KEMET Corporation | 75GD2680AA40K vs 75GD26804040K |
75GD2680JB40K | Film Capacitor, | KEMET Corporation | 75GD2680AA40K vs 75GD2680JB40K |
R75GD2680DQ40K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.068uF, 3916, | KEMET Corporation | 75GD2680AA40K vs R75GD2680DQ40K |
R75GD26805040K | Film Capacitor, | KEMET Corporation | 75GD2680AA40K vs R75GD26805040K |
R75GD2680JM40K | Film Capacitor, | KEMET Corporation | 75GD2680AA40K vs R75GD2680JM40K |
R75GD26804040K | Film Capacitor, | KEMET Corporation | 75GD2680AA40K vs R75GD26804040K |
R75GD2680JA40K | Film Capacitor, | KEMET Corporation | 75GD2680AA40K vs R75GD2680JA40K |