Part Details for 75CP36-01A10N by Grayhill Inc
Overview of 75CP36-01A10N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75CP36-01A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9612
|
Newark | 75Cp36-01-1-10N-C |Grayhill 75CP36-01A10N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8900 / $48.0500 | Buy Now |
DISTI #
75CP36-01A10N
|
Avnet Americas | 75CP36-01-1-10N-C - Bulk (Alt: 75CP36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3736 / $30.4149 | Buy Now |
DISTI #
706-75CP36-01A10N
|
Mouser Electronics | Rotary Switches Rotary Switch 36deg Integral Knob RoHS: Compliant | 0 |
|
$31.3000 / $33.0600 | Order Now |
DISTI #
V36:1790_16614270
|
Arrow Electronics | Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2416 | Americas - 20 |
|
$31.1700 / $47.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$28.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$35.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7800 / $37.9600 | Buy Now |
DISTI #
79938616
|
Verical | Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 20 |
|
$31.1700 / $47.4900 | Buy Now |
DISTI #
000000000006156498
|
Sager | Rotary Switches Rotary Switch 36deg Integral Knob Min Qty: 25 | 0 |
|
$22.6900 / $33.2200 | Buy Now |
DISTI #
75CP36-01A10N
|
Avnet Abacus | (Alt: 75CP36-01A10N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 75CP36-01A10N
75CP36-01A10N CAD Models
75CP36-01A10N Part Data Attributes
|
75CP36-01A10N
Grayhill Inc
Buy Now
|
Compare Parts:
75CP36-01A10N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |