Part Details for 75BP36-01-2-02N by Grayhill Inc
Overview of 75BP36-01-2-02N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 75BP36-01-2-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75BP36-01-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 30VDC - Bulk (Alt: 75BP36-01-2-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-75BP36-01-2-02N
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft operated (.187" circle of terminal centers), 36°, , 1 deck, 2 pole/deck, 2 position/pole, non-shorting RoHS: Compliant | 0 |
|
$27.7500 / $37.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8900 / $56.7100 | Buy Now |
DISTI #
000000000000391230
|
Sager | Rotary Switches Rotary Switch, Shaft operated (.187 circle of terminal centers), 36°, , 1 deck, 2 pole/deck, 2 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 75BP36-01-2-02N
75BP36-01-2-02N CAD Models
75BP36-01-2-02N Part Data Attributes
|
75BP36-01-2-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
75BP36-01-2-02N
Grayhill Inc
Rotary Switch, 2 Positions, DPDT, Latched, 0.2A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.7 mm | |
Body Length or Diameter | 7.57 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.109 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |