Part Details for 75AP36-01-1-10N-C by Grayhill Inc
Overview of 75AP36-01-1-10N-C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 75AP36-01-1-10N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1035
|
Newark | Switch, Rotary, Sp10T, 200Ma, 220V, No. Of Switch Positions:10 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:200Ma, Contact Voltage Ac Max:220V, Product Range:75 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 75AP36-01-1-10N-C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
75AP36-01-1-10N-C-ND
|
DigiKey | SWITCH ROTARY 10POS 200MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0680 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP10T 10 Screwdriver PC Pins 0.2A 220VAC 30VDC RoHS: Compliant |
1 In Stock |
|
$30.1500 / $56.8400 | Buy Now |
DISTI #
000000000000391208
|
Sager | Rotary Switches Rotary Switch, Screwdriver actuated (.187 circle of terminal centers), 36-deg, , 1 deck, 1 pole/deck, 10 position/pole, non-shorting, continuous, 75AP36-01A10N | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP10T 10 Screwdriver PC Pins 0.2A 220VAC 30VDC RoHS: Compliant |
1 In Stock |
|
$30.1500 / $56.8400 | Buy Now |
Part Details for 75AP36-01-1-10N-C
75AP36-01-1-10N-C CAD Models
75AP36-01-1-10N-C Part Data Attributes:
|
75AP36-01-1-10N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
75AP36-01-1-10N-C
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, 0.2A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Screw Driver Slot Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SCREW DRIVER SLOT | |
Body Height | 12.42 mm | |
Body Length or Diameter | 7.57 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.109 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |