Part Details for 75ACPW_12S4 by GAPTEC Electronic GmbH & Co. KG
Overview of 75ACPW_12S4 by GAPTEC Electronic GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8M612S40C | Renesas Electronics Corporation | 32KX16 STATIC RAM MODULE | |
8M612S40CB | Renesas Electronics Corporation | 32KX16 STATIC RAM MODULE | |
53612-S40-8LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for 75ACPW_12S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3182-75ACPW_12S4-ND
|
DigiKey | ENCLOSED AC DC CONVERTERS 1 OUTP Min Qty: 1 Lead time: 9 Weeks Container: Retail Package |
5 In Stock |
|
$20.9810 / $25.7500 | Buy Now |