Part Details for 75UI1100JE40K by KEMET Corporation
Overview of 75UI1100JE40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75UI1100JE40K
75UI1100JE40K CAD Models
75UI1100JE40K Part Data Attributes
|
75UI1100JE40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75UI1100JE40K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75UI1100JE40K
This table gives cross-reference parts and alternative options found for 75UI1100JE40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75UI1100JE40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747I1100JH30K | Film Capacitor, | KEMET Corporation | 75UI1100JE40K vs 747I1100JH30K |
R747I11004030K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, 7116, | KEMET Corporation | 75UI1100JE40K vs R747I11004030K |
75UI11004040K | Film Capacitor, | KEMET Corporation | 75UI1100JE40K vs 75UI11004040K |
75UI1100JA40K | Film Capacitor, | KEMET Corporation | 75UI1100JE40K vs 75UI1100JA40K |
R747I1100JM30K | Film Capacitor, | KEMET Corporation | 75UI1100JE40K vs R747I1100JM30K |
747I1100JM30K | Film Capacitor, | KEMET Corporation | 75UI1100JE40K vs 747I1100JM30K |
F463BB102K2K0ZL32K | Film Capacitor, | KEMET Corporation | 75UI1100JE40K vs F463BB102K2K0ZL32K |
75UI1100AA40K | Film Capacitor, | KEMET Corporation | 75UI1100JE40K vs 75UI1100AA40K |
747I1100JB30K | Film Capacitor, | KEMET Corporation | 75UI1100JE40K vs 747I1100JB30K |
R75UI1100AA40K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, 7116, | KEMET Corporation | 75UI1100JE40K vs R75UI1100AA40K |