Part Details for 75TR3560AA30M by KEMET Corporation
Overview of 75TR3560AA30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75TR3560AA30M
75TR3560AA30M CAD Models
75TR3560AA30M Part Data Attributes
|
75TR3560AA30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75TR3560AA30M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for 75TR3560AA30M
This table gives cross-reference parts and alternative options found for 75TR3560AA30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75TR3560AA30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75TR35605030M | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.56uF, | KEMET Corporation | 75TR3560AA30M vs R75TR35605030M |
R75TR3560AA30M | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.56uF, | KEMET Corporation | 75TR3560AA30M vs R75TR3560AA30M |
R75TR3560JH30M | Film Capacitor, | KEMET Corporation | 75TR3560AA30M vs R75TR3560JH30M |
75TR35605030M | Film Capacitor, | KEMET Corporation | 75TR3560AA30M vs 75TR35605030M |
R75TR35604030M | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.56uF, | KEMET Corporation | 75TR3560AA30M vs R75TR35604030M |
75TR3560JH30M | Film Capacitor, | KEMET Corporation | 75TR3560AA30M vs 75TR3560JH30M |