Part Details for 75TR3330AA30J by KEMET Corporation
Overview of 75TR3330AA30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75TR3330AA30J
75TR3330AA30J CAD Models
75TR3330AA30J Part Data Attributes
|
75TR3330AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75TR3330AA30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for 75TR3330AA30J
This table gives cross-reference parts and alternative options found for 75TR3330AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75TR3330AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75TR3330JH30J | KEMET Corporation | Check for Price | Film Capacitor, | 75TR3330AA30J vs 75TR3330JH30J |
R75TR33305030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, | 75TR3330AA30J vs R75TR33305030J |
R75TR3330JE30J | KEMET Corporation | Check for Price | Film Capacitor, | 75TR3330AA30J vs R75TR3330JE30J |
75TR33305030J | KEMET Corporation | Check for Price | Film Capacitor, | 75TR3330AA30J vs 75TR33305030J |
R75TR3330JB30J | KEMET Corporation | Check for Price | Film Capacitor, | 75TR3330AA30J vs R75TR3330JB30J |
R75TR33304030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF, | 75TR3330AA30J vs R75TR33304030J |
R75TR3330JH30J | KEMET Corporation | Check for Price | Film Capacitor, | 75TR3330AA30J vs R75TR3330JH30J |
75TR3330JB30J | KEMET Corporation | Check for Price | Film Capacitor, | 75TR3330AA30J vs 75TR3330JB30J |