Part Details for 75TN23304030K by KEMET Corporation
Overview of 75TN23304030K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75TN23304030K
75TN23304030K CAD Models
75TN23304030K Part Data Attributes
|
75TN23304030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75TN23304030K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 75TN23304030K
This table gives cross-reference parts and alternative options found for 75TN23304030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75TN23304030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75TN2330JH30K | Film Capacitor, | KEMET Corporation | 75TN23304030K vs 75TN2330JH30K |
75TN2330GY30K | Film Capacitor, | KEMET Corporation | 75TN23304030K vs 75TN2330GY30K |
R745N2330AA00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.033uF, | KEMET Corporation | 75TN23304030K vs R745N2330AA00K |
745N23304000K | Film Capacitor, | KEMET Corporation | 75TN23304030K vs 745N23304000K |
R745N2330CK00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.033uF, | KEMET Corporation | 75TN23304030K vs R745N2330CK00K |
R745N2330JM00K | Film Capacitor, | KEMET Corporation | 75TN23304030K vs R745N2330JM00K |
745N2330AA00K | Film Capacitor, | KEMET Corporation | 75TN23304030K vs 745N2330AA00K |
75TN2330DQ30K | Film Capacitor, | KEMET Corporation | 75TN23304030K vs 75TN2330DQ30K |
75TN2330JB30K | Film Capacitor, | KEMET Corporation | 75TN23304030K vs 75TN2330JB30K |
R75TN2330JM30K | Film Capacitor, | KEMET Corporation | 75TN23304030K vs R75TN2330JM30K |