Part Details for 75QR41504000J by KEMET Corporation
Overview of 75QR41504000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75QR41504000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75QR41504000J
|
Avnet Abacus | Power Film Capacitor, 1.5 uF, 250 V, 1 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R75QR41504000J) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 75QR41504000J
75QR41504000J CAD Models
75QR41504000J Part Data Attributes
|
75QR41504000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75QR41504000J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for 75QR41504000J
This table gives cross-reference parts and alternative options found for 75QR41504000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75QR41504000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75QR4150JB00J | Film Capacitor, | KEMET Corporation | 75QR41504000J vs R75QR4150JB00J |
75QR4150JE00J | Film Capacitor, | KEMET Corporation | 75QR41504000J vs 75QR4150JE00J |
R75QR41504000J | Film Capacitor, Polypropylene, 1000V, 1.5uF | KEMET Corporation | 75QR41504000J vs R75QR41504000J |
75QR4150AA00J | Film Capacitor, | KEMET Corporation | 75QR41504000J vs 75QR4150AA00J |
R75QR4150JH00J | Film Capacitor, | KEMET Corporation | 75QR41504000J vs R75QR4150JH00J |
R75QR4150JE00J | Film Capacitor, | KEMET Corporation | 75QR41504000J vs R75QR4150JE00J |
R75QR41505000J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | 75QR41504000J vs R75QR41505000J |
R75QR4150AA00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | 75QR41504000J vs R75QR4150AA00J |