Part Details for 75QD1150JH30M by KEMET Corporation
Overview of 75QD1150JH30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75QD1150JH30M
75QD1150JH30M CAD Models
75QD1150JH30M Part Data Attributes
|
75QD1150JH30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75QD1150JH30M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75QD1150JH30M
This table gives cross-reference parts and alternative options found for 75QD1150JH30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75QD1150JH30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75QD11505030M | Film Capacitor, | KEMET Corporation | 75QD1150JH30M vs R75QD11505030M |
75QD1150JE30M | Film Capacitor, | KEMET Corporation | 75QD1150JH30M vs 75QD1150JE30M |
MKP1O111502C00MSSD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | Wima | 75QD1150JH30M vs MKP1O111502C00MSSD |
BFC233866152 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 75QD1150JH30M vs BFC233866152 |
BFC233860152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 75QD1150JH30M vs BFC233860152 |
R75QD1150JE30M | Film Capacitor, | KEMET Corporation | 75QD1150JH30M vs R75QD1150JE30M |
BFC233864152 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 75QD1150JH30M vs BFC233864152 |
MKP1O111502C00MD00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | 75QD1150JH30M vs MKP1O111502C00MD00 |
MKP1O111502C00MA00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | 75QD1150JH30M vs MKP1O111502C00MA00 |
75QD1150JA30M | Film Capacitor, | KEMET Corporation | 75QD1150JH30M vs 75QD1150JA30M |