Part Details for 75PI3180JA30M by KEMET Corporation
Overview of 75PI3180JA30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75PI3180JA30M
75PI3180JA30M CAD Models
75PI3180JA30M Part Data Attributes
|
75PI3180JA30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PI3180JA30M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 75PI3180JA30M
This table gives cross-reference parts and alternative options found for 75PI3180JA30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PI3180JA30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI31805030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.18uF, 7139, | KEMET Corporation | 75PI3180JA30M vs R75PI31805030M |
75PI3180JH30M | Film Capacitor, | KEMET Corporation | 75PI3180JA30M vs 75PI3180JH30M |
R75PI3180JM30M | Film Capacitor, | KEMET Corporation | 75PI3180JA30M vs R75PI3180JM30M |
75PI31804030M | Film Capacitor, | KEMET Corporation | 75PI3180JA30M vs 75PI31804030M |
75PI3180DQ30M | Film Capacitor, | KEMET Corporation | 75PI3180JA30M vs 75PI3180DQ30M |
75PI3180GY30M | Film Capacitor, | KEMET Corporation | 75PI3180JA30M vs 75PI3180GY30M |
75PI3180AA30M | Film Capacitor, | KEMET Corporation | 75PI3180JA30M vs 75PI3180AA30M |
R75PI3180AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.18uF, 7139, | KEMET Corporation | 75PI3180JA30M vs R75PI3180AA30M |
R75PI3180GY30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.18uF, 7139, | KEMET Corporation | 75PI3180JA30M vs R75PI3180GY30M |
75PI31805030M | Film Capacitor, | KEMET Corporation | 75PI3180JA30M vs 75PI31805030M |