Part Details for 75PI3150CK30J by KEMET Corporation
Overview of 75PI3150CK30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75PI3150CK30J
75PI3150CK30J CAD Models
75PI3150CK30J Part Data Attributes
|
75PI3150CK30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PI3150CK30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 75PI3150CK30J
This table gives cross-reference parts and alternative options found for 75PI3150CK30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PI3150CK30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R75PI3150AA30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 7133, | 75PI3150CK30J vs R75PI3150AA30J |
R75PI3150DQ30J | KEMET Corporation | $0.6847 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 7133, | 75PI3150CK30J vs R75PI3150DQ30J |
75PI3150JM30J | KEMET Corporation | Check for Price | Film Capacitor, | 75PI3150CK30J vs 75PI3150JM30J |
75PI31504030J | KEMET Corporation | Check for Price | Film Capacitor, | 75PI3150CK30J vs 75PI31504030J |
75PI3150JH30J | KEMET Corporation | Check for Price | Film Capacitor, | 75PI3150CK30J vs 75PI3150JH30J |
R75PI3150JB30J | KEMET Corporation | Check for Price | Film Capacitor, | 75PI3150CK30J vs R75PI3150JB30J |
R75PI3150CK30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 7133, | 75PI3150CK30J vs R75PI3150CK30J |
R75PI3150JA30J | KEMET Corporation | Check for Price | Film Capacitor, | 75PI3150CK30J vs R75PI3150JA30J |
75PI3150JE30J | KEMET Corporation | Check for Price | Film Capacitor, | 75PI3150CK30J vs 75PI3150JE30J |
R75PI3150JE30J | KEMET Corporation | Check for Price | Film Capacitor, | 75PI3150CK30J vs R75PI3150JE30J |