75PI3120JE70K
KEMET Corporation
Description: Film Capacitor,

Overview of 75PI3120JE70K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for 75PI3120JE70K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75PI3120JE70K by KEMET Corporation

75PI3120JE70K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.12 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. 75PI3120JE70K
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for 75PI3120JE70K

This table gives cross-reference parts and alternative options found for 75PI3120JE70K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PI3120JE70K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75PI3120CK70K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.12uF, 7135, KEMET Corporation 75PI3120JE70K vs R75PI3120CK70K
75PI31204070K Film Capacitor, KEMET Corporation 75PI3120JE70K vs 75PI31204070K
75PI3120JM70K Film Capacitor, KEMET Corporation 75PI3120JE70K vs 75PI3120JM70K
R75PI3120JB70K Film Capacitor, KEMET Corporation 75PI3120JE70K vs R75PI3120JB70K
R75PI3120JH70K Film Capacitor, KEMET Corporation 75PI3120JE70K vs R75PI3120JH70K
R75PI3120JA70K Film Capacitor, KEMET Corporation 75PI3120JE70K vs R75PI3120JA70K
R75PI3120DQ70K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.12uF, 7135, KEMET Corporation 75PI3120JE70K vs R75PI3120DQ70K
R75PI3120AA70K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.12uF, 7135, KEMET Corporation 75PI3120JE70K vs R75PI3120AA70K
75PI3120DQ70K Film Capacitor, KEMET Corporation 75PI3120JE70K vs 75PI3120DQ70K
R75PI31205070K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.12uF, 7135, KEMET Corporation 75PI3120JE70K vs R75PI31205070K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75PI3120JE70K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75PI3120JE70K by KEMET Corporation

  • Please alert me when 75PI3120JE70K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75PI3120JE70K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75PI3120JE70K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75PI3120JE70K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75PI3120JE70K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75PI3120JE70K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: