Part Details for 75PI3100CK30K by KEMET Corporation
Overview of 75PI3100CK30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75PI3100CK30K
75PI3100CK30K CAD Models
75PI3100CK30K Part Data Attributes
|
75PI3100CK30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PI3100CK30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 75PI3100CK30K
This table gives cross-reference parts and alternative options found for 75PI3100CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PI3100CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI3100AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, 7130, | KEMET Corporation | 75PI3100CK30K vs R75PI3100AA30K |
F461BK104K630P | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 75PI3100CK30K vs F461BK104K630P |
F461BK104K630ZL32K | Film Capacitor, | KEMET Corporation | 75PI3100CK30K vs F461BK104K630ZL32K |
75PI31005030K | Film Capacitor, | KEMET Corporation | 75PI3100CK30K vs 75PI31005030K |
R75PI3100DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 75PI3100CK30K vs R75PI3100DQ30K |
F461BK104K630A | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 75PI3100CK30K vs F461BK104K630A |
R75PI3100JM30K | Film Capacitor, | KEMET Corporation | 75PI3100CK30K vs R75PI3100JM30K |
R75PI3100JB30K | Film Capacitor, | KEMET Corporation | 75PI3100CK30K vs R75PI3100JB30K |
R75PI3100JH30K | Film Capacitor, | KEMET Corporation | 75PI3100CK30K vs R75PI3100JH30K |
F461BK104K630L | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 75PI3100CK30K vs F461BK104K630L |